WRL-20409

SparkFun
474-WRL-20409
WRL-20409

Mfr.:

Description:
Mobile Development Tools SparkFun MicroMod Cellular Function Board - Blues Wireless Notecarrier

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.00 $125.00

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
NOTE-NBGL-500
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
ECCN:
5A992.C

MicroMod Cellular Function Board

SparkFun MicroMod Cellular Function Board is a solution for adding cellular connectivity to MicroMod projects. The SparkFun board works with the Blues Wireless NOTE-NBGL-500 Notecard. The Notecard is a unique cellular module with a built-in SIM card and a 10-year subscription with 500MB of data included in the price. The Notecard module has many other features like integrated cellular, SIM, onboard GPS, a 3-axis accelerometer, and an on-chip temperature sensor. The Notecard comes with outboard device firmware updates (DFU), which allow reprogramming a connected processor remotely through Blues' Notehub service. These updates are a valuable addition as it enables remote control and updates of MicroMod projects, but it's worth noting that this functionality is limited to specific MicroMod Processors. For detailed information on which Processors have this ability and how to perform this type of programming, read the Hookup Guide and documentation from Blues Wireless.