K051-B

M5Stack
170-K051-B
K051-B

Mfr.:

Description:
Multiprotocol Development Tools STAMP-PICO features an ultra-compact design with two low-power Xtensa

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.95 $15.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
2.4 GHz
ESP32-PICO-D4
5 V
PWM, UART, I2C, I2S
BLE 4.2
802.11 b/g/n
Brand: M5Stack
For Use With: ESP32-PICO-D4
Product Type: Multiprotocol Development Tools
Series: CORE
Factory Pack Quantity: 10
Subcategory: Development Tools
Type: WiFi, WLAN, Bluetooth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp K051-B Pico DIY Kit

M5Stack M5Stamp K051-B Pico DIY Kit equips the users with endless possibilities through five ways of multiform installations including SMT, DIP, flywire, and grove interface. The kit includes one M5Stamp Pico, one hex key, a sticker, four pin-headers, one 90° grove connector, and one ESP32 downloaded program. The STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB as tiny and delicate as a postage stamp. This STAMP-PICO supports UIFlow graphical programming platform, scripting-free, cloud push, and fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. Typical applications include instrumentation, Wi-Fi remote monitoring/control, smart home, color LED control, fire/security intelligent integrated management, smart card terminals, and wireless POS.