DWM1001-DEV

Qorvo
772-DWM1001-DEV
DWM1001-DEV

Mfr.:

Description:
Multiprotocol Development Tools DWM1001C UWB XCVR Module (FCC comp)

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.09 $32.09

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
6.5 GHz
DWM1001
3.6 V to 5.5 V
SPI, UART, USB
Brand: Qorvo
Dimensions: 62 mm x 43 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: DWM1001
Factory Pack Quantity: 20
Subcategory: Development Tools
Type: Ultra-Wideband, Bluetooth
Part # Aliases: DWM1001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DWM1001-DEV Module Development Board

Qorvo DWM1001-DEV Module Development Board is designed to evaluate the performance of the Decawave DWM1001 module. The board can be used to assemble and evaluate an RTLS system, including anchors, tags, and gateways without designing any hardware or writing a single line of code. The Qorvo DWM1001-DEV can also be combined with a Raspberry Pi to create a gateway device. While not a turn-key professional RTLS solution, this development board is a good starting point for exploring the capabilities of UWB and APIs to bring customization to fit applications.