CS-MORFEUS-02

Othernet
392-CS-MORFEUS-02
CS-MORFEUS-02

Mfr.:

Description:
RF Modules Wideband Radio RFConverter Signal Generator, LCD screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$159.00 $159.00

Product Attribute Attribute Value Select Attribute
Othernet
Product Category: RF Modules
RoHS:  
moRFeus
Brand: Othernet
Product Type: RF Modules
Subcategory: Wireless & RF Modules
Tradename: moRFeus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543200000
USHTS:
8543200000
KRHTS:
8543200000
TARIC:
8543200000
BRHTS:
85432000
ECCN:
EAR99

moRFeus Frequency Converter & Signal Generator

Othernet moRFeus Frequency Converter and Signal Generator is designed for low simulated emissions and is packaged in a precision-milled aluminum enclosure. The small, lightweight, and functional moRFeus include an LCD and button interface that enables dynamic field-level configuration. This helps in switching between the signal generator and setting the local oscillator frequency. The moRFeus is designed for wideband frequency up- and down-conversion with an LO frequency range of 85MHz to 5.4GHz and input/output frequency range of 30MHz to 6GHz. This device is ideal for wideband radios, frequency band shifters, satellite communications, wireless communication systems, distributed antenna systems, WiMax/LTE infrastructure, and diversity receivers.