HCM511SABTB-0P

Quectel
277-HCM511SABTB-0P
HCM511SABTB-0P

Mfr.:

Description:
Bluetooth Modules - 802.15.1 HCM511S TE-B EVB Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.18 $25.18
$21.99 $219.90
$20.88 $522.00
$19.36 $1,936.00
$18.45 $4,612.50
$17.82 $8,910.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.4
UART
2.4 GHz
1.71 V
3.8 V
- 40 C
+ 85 C
Brand: Quectel
Core: ARM Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 16.6 mm x 11.2 mm x 2.1 mm
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HCM511S-TE-B BLUETOOTH® Development Board

Quectel HCM511S-TE-B BLUETOOTH® Development Board is designed for testing and developing the HCM511S module. The Quectel HCM511S-TE-B board features multiple interfaces, including power supply, USB, debug, and RF interfaces, allowing for comprehensive testing and development. Additionally, the board includes test points and status LEDs to easily monitor functionality and performance during development.