TnP-FSR103

IoTize
220-TNP-FSR103
TnP-FSR103

Mfr.:

Description:
Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$285.83 $285.83

Product Attribute Attribute Value Select Attribute
IoTize
Product Category: Multiprotocol Modules
RoHS:  
TnP
2.4 GHz
3 dBm
RS-232, RS-485, USB
8 V
30 V
- 10 C
+ 55 C
120 mm x 26 mm x 60 mm
Bluetooth 4.1
NFC
Brand: IoTize
Data Rate: 500 b/s
Mounting Style: Screw Mount
Operating Supply Voltage: 2.3 V to 3.6 V
Product: BLE, NFC
Product Type: Multiprotocol Modules
Range: 30 m
Receiver Sensitivity: - 93 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7 mA, 15 mA
Supply Current Transmitting: 7 mA, 15 mA
Type: BLE, NFC
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TapNPass Fixed NFC-BLE Adapter for Modbus®

IoTize TapNPass Fixed NFC-BLE Adapter for Modbus® is a wireless adapter for local connection of mobile devices via RS-232, RS-485, or USB Fieldbus. It supports Modbus and speeds on-site maintenance by providing permanent NFC and Bluetooth wireless interfaces. The adapter connects mobile devices to a target system with an accessible serial Fieldbus or Modbus port. They integrate into and are powered by the target system. All TapNPass products are easily configured to control access by different types of users who conduct or supervise servicing of the target system. They facilitate the rapid creation of user interfaces that run on Android, iOS, and Windows-based mobile devices.