LBEE5ZZ2XS-846

Murata Electronics
81-LBEE5ZZ2XS-846
LBEE5ZZ2XS-846

Mfr.:

Description:
Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:
556 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$31.13 $31.13
$27.42 $274.20
$25.83 $645.75
$23.98 $2,398.00
$23.34 $5,835.00
Full Reel (Order in multiples of 1000)
$20.12 $20,120.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2XS
2.4 GHz, 5 GHz
18 dBm
PCIe, SDIO, UAR
1.71 V
3.46 V
- 40 C
+ 125 C
19.2 mm x 16.5 mm x 2.1 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Compliance: RoHS
Data Rate: 1 Mb/s, 2 Mb/s, 5.5 Mb/s, 11 Mb/s
Modulation Technique: 35 %
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 2XS Wi-Fi® + BLUETOOTH® Modules

Murata Type 2XS Wi-Fi® + BLUETOOTH® Modules are small, high-performance modules based on the NXP 88W9098 chipset. The 88W9098 chipset supports Wi-Fi 802.11a/b/g/n/ac/ax 2x2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY. Murata Type 2XS Wi-Fi + BLUETOOTH Modules are 2.5GHz and 5GHz modules with a data rate of up to 1200Mbps PHY on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. 2XS includes an embedded reference clock with PCIe/SDIO and UART interfaces. Applications for these Wi-Fi + BLUETOOTH modules include the Internet of Things (IoT), handheld wireless systems, gateways, video streaming solutions, and more.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.