LBUA5QJ2AB-828

Murata Electronics
81-LBUA5QJ2AB-828
LBUA5QJ2AB-828

Mfr.:

Description:
Multiprotocol Modules Qorvo UWB MODULE Type 2AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 692 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.95 $27.95
$24.42 $244.20
$23.17 $579.25
$21.49 $2,149.00
$20.50 $5,125.00
$19.79 $9,895.00
Full Reel (Order in multiples of 1000)
$19.19 $19,190.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2AB-828
I2C, SPI, UART, USB
- 40 C
+ 85 C
10.5 mm x 8.3 mm x 1.44 mm
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: QORVO UWB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8542310070
TARIC:
8517620000
ECCN:
5A991.b.4.b

Ultra Wide Band Modules

Murata Ultra Wide Band (UWB) Modules are designed for secure and precise distance measurement based on the Time of Flight (ToF) of radio waves. The TType2AB module is designed as an ultra-small, high-quality, and lower power consumption UWB module. The TType2BP is an ultra-small UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components. The UWB modules are ideal for small, battery-operated IoT devices and applications.

Type 2AB UWB+BLE Combo Ultra-Wideband Module

Murata Electronics Type 2AB UWB+BLE Combo Ultra-Wideband Module features UWB (channels 5 and 9) and BLE 5.2 RF technology and low current consumption in an ultra-small 10.5mm x 83mm x 1.44mm package. The high-quality, low-power modules provide an embedded reference clock and integrated 3-axis sensor permitting a battery life of 10+ years. The Murata Electronics Type 2AB UWB+BLE Combo Wi-Fi Module is ideally suited for small, battery-operated IoT devices and applications.