u-blox Multiprotocol Modules

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Europe Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200
: 200

2.4 GHz, 5 GHz 15 dBm GPIO, UART 3 V 3.6 V - 40 C + 85 C Bluetooth 802.11 a/b/g/n Reel
u-blox Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, with SIM Card Non-Stocked
Min.: 1
Mult.: 1

u-blox Multiprotocol Modules Wi-Fi and Bluetooth Multiradio MCU module with antenna pin Non-Stocked
Min.: 500
Mult.: 500
: 500

NINA-W10 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 10.6 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
u-blox JODY-W263-01B
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -40 to +85C, LTE filter Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox JODY-W263-10B
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -30 to +85C Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox JODY-W683-00B
u-blox Multiprotocol Modules AW693, 802.11ax 2x2+BT/LE 5.3, 3 antenna pins Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox M2-JODY-W683-10C
u-blox Multiprotocol Modules M.2 card with JODY-W683, single package Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Bulk
u-blox M2-MAYA-W381-00C
u-blox Multiprotocol Modules M.2 card with MAYA-W381, in tray Non-Stocked Lead-Time 18 Weeks
Min.: 140
Mult.: 140

Tray
u-blox MAYA-W361-00B
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, 2 antenna pins Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

Reel