Wurth Elektronik RF Modules

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Wurth Elektronik RF Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV 343In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 470In Stock
Min.: 1
Mult.: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 400In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus 381In Stock
Min.: 1
Mult.: 1
: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 488In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 429In Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C RF Pad, UMRF 16 mm x 15 mm x 3 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 490In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 12 mm x 8 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz
1,000On Order
Min.: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-I Radio Module w/o FW Non-Stocked
Min.: 500
Mult.: 500
: 500

WIRL-NFW2 Radio Modules 2.36 GHz to 2.5 GHz 4 dBm ADC, I2C, SPI, UART 3 V 3 V 9.3 mA 6.8 mA - 40 C + 85 C External 9 mm x 7 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 2.4GHz w/integ ant Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 2.4 GHz 0 dBm UART 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 27.5 mm x 16 mm x 3.2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 50Ohms RF Pad 2..4GHz Transceiver Mod UART Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 Radio Modules 2.483 GHz 0 dBm UART 3.3 V 3.3 V 25 mA 21 mA - 30 C + 85 C External 27.5 mm x 16 mm x 3.2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa USB Radio Stick Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 2.4 GHz 6 dBm USB 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk