Renesas Electronics WiFi Modules - 802.11

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (u.FL connector) 571In Stock
Min.: 1
Mult.: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (Chipset Antenna) 475In Stock
1,000Expected 10/11/2026
Min.: 1
Mult.: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, RF antenna pin Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel