Microchip / Microsemi Bipolar Transistors - BJT

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature
Microchip / Microsemi Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER Small-Signal BJT TR Non-Stocked Lead-Time 50 Weeks
Min.: 102
Mult.: 1
No
Si SMD/SMT LCC-3 NPN Single 800 mA 50 V 75 V 6 V 300 mV 500 mW - 65 C + 200 C
Microchip / Microsemi Bipolar Transistors - BJT 40V 600mA 400mW PNP 3 Pin CER Small-Signal BJT TR Non-Stocked Lead-Time 50 Weeks
Min.: 100
Mult.: 1
No
Si SMD/SMT LCC-3 PNP Single 600 mA 60 V 60 V 5 V 400 mV 500 mW - 65 C + 200 C
Microchip / Microsemi Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER Small-Signal BJT TR Non-Stocked Lead-Time 48 Weeks
Min.: 121
Mult.: 1
No
Si SMD/SMT LCC-3 PNP Single 600 mA 60 V 60 V 5 V 400 mV 500 mW - 65 C + 200 C
Microchip / Microsemi Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER Small-Signal BJT TR Non-Stocked Lead-Time 50 Weeks
Min.: 100
Mult.: 1
No
Si SMD/SMT LCC-3 NPN Single 800 mA 50 V 75 V 6 V 300 mV 500 mW - 65 C + 200 C
Microchip / Microsemi Bipolar Transistors - BJT 40V 600mA 400mW PNP 3 Pin CER Small-Signal BJT TR Non-Stocked Lead-Time 50 Weeks
Min.: 100
Mult.: 1
No
Si SMD/SMT LCC-3 PNP Single 600 mA 60 V 60 V 5 V 400 mV 500 mW - 65 C + 200 C
Microchip / Microsemi Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER Small-Signal BJT TR Non-Stocked Lead-Time 50 Weeks
Min.: 115
Mult.: 1
No
Si SMD/SMT LCC-3 NPN Single 800 mA 50 V 75 V 6 V 300 mV 500 mW - 65 C + 200 C
Microchip / Microsemi Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER Small-Signal BJT TR Non-Stocked Lead-Time 48 Weeks
Min.: 189
Mult.: 1
No
Si SMD/SMT LCC-3 PNP Single 600 mA 60 V 60 V 5 V 400 mV 500 mW - 65 C + 200 C