EVAL-L9907

STMicroelectronics
511-EVAL-L9907
EVAL-L9907

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L9907 highly integrated 3-phase BLDC motors pre-driver with

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$287.06 $287.06

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 54 V
54 V
L9907
EVAL-L9907
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: SPI
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8542399901
ECCN:
EAR99

EVAL-L9907 & EVAL-L9907-H Evaluation Boards

STMicroelectronics EVAL-L9907 and EVAL-L9907-H Evaluation Boards are designed to evaluate the L9907 automotive FET drivers. These boards come with all the main input/output capabilities that are necessary to drive a BLCD motor and provide diagnostic functionalities. The EVAL-L9907 and EVAL-L9907-H can be plugged directly to the SPC560P-DISP Discovery+ board and uses L9907 demonstration software to implement 3-phase brushless motor control.