STH200N10WF7-2

STMicroelectronics
511-STH200N10WF7-2
STH200N10WF7-2

Mfr.:

Description:
MOSFETs N-channel 100 V, 3.2 mOhm typ., 180 A, STripFET F7 Power MOSFET in an H2PAK-2 p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.92 $4.92
$3.54 $35.40
$2.72 $272.00
$2.68 $1,340.00
Full Reel (Order in multiples of 1000)
$2.19 $2,190.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
100 V
180 A
4 mOhms
- 20 V, 20 V
4.5 V
93 nC
- 55 C
+ 175 C
340 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99