STSID140-12

STMicroelectronics
511-STSID140-12
STSID140-12

Mfr.:

Description:
Gate Drivers Surface Mount Isolated Thyristor Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,132

Stock:
2,132 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.16 $4.16
$2.76 $27.60
$2.53 $63.25
$2.18 $218.00
$2.07 $517.50
$1.86 $930.00
$1.74 $1,740.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
DFN-8
4 Output
55 mA
3.14 V
3.47 V
- 30 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Input Voltage - Max: 3.47 V
Input Voltage - Min: 3.14 V
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

STSID140-12 SMD Isolated Thyristor Driver

STMicroelectronics STSID140-12 Surface-Mount (SMD) Isolated Thyristor Driver is designed to provide robust and efficient triggering for power thyristors in industrial and consumer applications. The STMicroelectronics STSID140-12 features galvanic isolation between input and output, ensuring safe and reliable operation in high-voltage environments. With a maximum output current of 55mA and a wide operating temperature range from -30°C to +125°C, the driver supports precise and consistent gate control. Housed in a compact DFN-8 package, the device integrates protection features such as undervoltage lockout and thermal shutdown, enhancing system reliability. The STSID140-12 driver is particularly well-suited for Heating, Ventilation, and Air Conditioning (HVAC systems), motor control, and solid-state relays, where isolated gate triggering is essential.