TSZ901ILT

STMicroelectronics
511-TSZ901ILT
TSZ901ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (10 MHz) zero drift 5 V op amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,378

Stock:
2,378 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.64 $2.64
$1.72 $17.20
$1.56 $39.00
$1.31 $131.00
$1.23 $307.50
$1.08 $540.00
$0.958 $958.00
Full Reel (Order in multiples of 3000)
$0.814 $2,442.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
6 V/us
5 uV
5.5 V
2.5 V
1.5 mA
115 dB
9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ901
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSZ901 High Accuracy/Bandwidth Zero Drift Op Amps

STMicroelectronics TSZ901 High Accuracy/Bandwidth Zero Drift Operational Amplifiers (Op Amps) are designed for precision applications requiring long-term stability and low noise. Featuring an ultra-low input offset voltage of just 3µV (maximum) and near-zero drift over temperature and time, the STMicro TSZ901 ensures consistent performance in demanding environments. The op amps offer a high bandwidth of 10MHz and a low input bias current of 200pA, making the devices ideal for sensor signal conditioning, medical instrumentation, and industrial control systems. Operating from a single supply voltage as low as 1.8V, the TSZ901 is well-suited for low-power designs, while rail-to-rail input and output architecture maximizes the dynamic range. With robust ESD protection and a compact footprint, the TSZ901 op amps deliver precision and reliability in space-constrained applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.