PIC18F24Q24-I/SO

Microchip Technology
579-PIC18F24Q24ISO
PIC18F24Q24-I/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$1.21 $32.67
$1.09 $117.72

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.34
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
16 kB
1 kB
SOIC-28
64 MHz
10 bit
24 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
I/O Voltage: 1.62 V to 5.5 V
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 x 8 bit, 5 x 16 bit
Processor Series: PIC18-Q24
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18F24/25Q24 Microcontrollers

Microchip Technology PIC18F24/25Q24 Microcontrollers are part of the PIC18-Q24 microcontroller family of 28/40/44/48-pin devices for sensor-interfacing, real-time control, and communication applications. The PIC18F24Q24 offers 16KB of memory, 1KB of Data SRAM, and 512B of EEPROM. Meanwhile, the PIC18F25Q24 provides 32KB of memory, 2KB of Data SRAM, and 512B of EEPROM. The devices have 24x I/O pins, including four MVIO pins powered by VDDIO2.

PIC18-Q24 Microcontrollers

Microchip Technology PIC18-Q24 Microcontrollers are designed for sensor-interfacing, real-time control, and communication applications. The PIC18-Q24 demonstrates a Multi-Voltage I/O (MVIO) interface with multiple pins I/O powered by an alternative VDD pin, enabling these pins to operate at a different voltage domain than the rest of the microcontroller. Additionally, the PIC18-Q24 features a 10-bit analog-to-digital converter with Computation (ADCC) capable of 300ksps and an 8-bit signal routing port module to interconnect digital peripherals without using external pins.