5 A Thyristor Surge Protection Devices - TSPD

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 8,410In Stock
Min.: 1
Mult.: 1
: 3,000

70 V 900 mA 50 A 58 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 120V 11,304In Stock
Min.: 1
Mult.: 1
: 3,000

145 V 600 mA 55 A, 60 A 120 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts 11,987In Stock
Min.: 1
Mult.: 1
: 3,000

265 V 600 mA 30 A, 32 A 200 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 11,049In Stock
Min.: 1
Mult.: 1
: 3,000

310 V 800 mA 25 A, 30 A 269 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 19,296In Stock
Min.: 1
Mult.: 1
: 5,000

30 V 800 mA 20 A, 22 A 15 V 5 uA 50 mA 22 pF to 27 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 23,147In Stock
Min.: 1
Mult.: 1
: 3,000

40 V 800 mA 20 A, 22 A 25 V 5 uA 50 mA 18 pF to 23 pF - 65 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional 9,422In Stock
Min.: 1
Mult.: 1
: 3,000

25 V 800 mA 45 A 13 V 5 uA 50 mA 3 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 11,885In Stock
Min.: 1
Mult.: 1
: 3,000

70 V 600 mA 30 A, 32 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 120volts 8,401In Stock
Min.: 1
Mult.: 1
: 3,000

145 V 600 mA 30 A, 32 A 120 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B 21,243In Stock
Min.: 1
Mult.: 1
: 3,000

30 V 800 mA 45 A, 50 A 15 V 5 uA 50 mA 3 V 50 pF to 62 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B 25,657In Stock
Min.: 1
Mult.: 1
: 3,000

250 V 600 mA 55 A, 60 A 190 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 5,169In Stock
Min.: 1
Mult.: 1
: 3,000

80 V 600 mA 55 A, 60 A 65 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 600mA 7,832In Stock
Min.: 1
Mult.: 1
: 3,000

80 V 600 mA 30 A, 32 A 65 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 320Vdrm 395 V(BO) 12,800In Stock
Min.: 1
Mult.: 1
: 3,000

395 V 600 mA 50 A 320 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 600mA 9,630In Stock
Min.: 1
Mult.: 1
: 3,000

350 V 600 mA 30 A, 32 A 275 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 7,865In Stock
Min.: 1
Mult.: 1
: 3,000

70 V 600 mA 55 A, 60 A 58 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 10,924In Stock
Min.: 1
Mult.: 1
: 3,000

115 V 600 mA 55 A, 60 A 90 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 145V(DRM) 600A (IPP) 180V(B 13,541In Stock
Min.: 1
Mult.: 1
: 3,000

180 V 600 mA 55 A, 60 A 145 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 12,000In Stock
Min.: 1
Mult.: 1
: 3,000

30 V 800 mA 20 A, 22 A 15 V 5 uA 50 mA 22 pF to 27 pF - 65 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 160V(DRM) 500A (IPP) 220V(B 3,139In Stock
Min.: 1
Mult.: 1
: 3,000

220 V 600 mA 55 A, 60 A 160 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 13,863In Stock
Min.: 1
Mult.: 1
: 3,000

15 V 800 mA 45 A, 50 A 8 V 5 uA 50 mA 3 V 65 pF to 78 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 7,556In Stock
33,000On Order
Min.: 1
Mult.: 1
: 3,000

40 V 800 mA 45 A, 50 A 25 V 5 uA 50 mA 3 V 47 pF to 59 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 9,978In Stock
Min.: 1
Mult.: 1
: 5,000

40 V 800 mA 20 A, 22 A 25 V 5 uA 50 mA 18 pF to 23 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts 22,523In Stock
Min.: 1
Mult.: 1
: 3,000

240 V 600 mA 30 A, 32 A 180 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 13,907In Stock
Min.: 1
Mult.: 1
: 3,000

350 V 600 mA 50 A 275 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel