1.8 mm Bridge Rectifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diodes Incorporated Bridge Rectifiers Rapid GPP Rectifier TT T&R 1.5K 31In Stock
6,000Expected 12/02/2027
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad TTL-4 4 A 1 kV 1.3 V 100 A - 55 C + 150 C 10.35 mm 7.15 mm 1.8 mm Reel, Cut Tape
Diodes Incorporated TT8T06-13
Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 711In Stock
Min.: 1
Mult.: 1
: 1,500

Single Phase Bridge SMD/SMT SMD/SMT TTL-4 8 A 600 V 1.1 V 170 A - 55 C + 150 C 10.35 mm 7.15 mm 1.8 mm Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 80V, 0.5A, 150C 2,625In Stock
12,000Expected 12/02/2027
Min.: 1
Mult.: 1
: 4,000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 80 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 1000V 5A 149In Stock
Min.: 1
Mult.: 1
: 2,500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 1 kV 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 600V, 0.5A, 150C
36,994On Order
Min.: 1
Mult.: 1
: 4,000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 600 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 800V, 0.5A, 150C
30,500On Order
Min.: 1
Mult.: 1
: 4,000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 800 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 250V, 0.5A, 150C
8,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 4,000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 250 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 160V, 0.5A, 150C
12,029On Order
Min.: 1
Mult.: 1
: 4,000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 160 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers M6 package, 8A/1000V bridge Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,800

SMD/SMT SMD/SMT M6 8 A 1 kV 900 mV 400 A - 55 C + 150 C 10.4 mm 7.2 mm 1.8 mm Reel, Cut Tape, MouseReel
Diodes Incorporated TT10J-13
Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge TTL T&R 1.5K Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 1,500
Single Phase Bridge SMD/SMT SMD/SMT TTL-4 10 A 600 V 1.05 V 360 A - 55 C + 150 C 10.35 mm 7.15 mm 1.8 mm Reel, Cut Tape, MouseReel
Diodes Incorporated TT10K-13
Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge TTL T&R 1.5K Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 1,500
Single Phase Bridge SMD/SMT SMD/SMT TTL-4 10 A 800 V 1.05 V 360 A - 55 C + 150 C 10.35 mm 7.15 mm 1.8 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 200V 5A Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 200 V 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 400V 5A Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 400 V 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 600V 5A Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Single Phase Bridge SMD/SMT Solder Pad HBS-4 5 A 600 V 920 mV 130 A - 55 C + 150 C 10.35 mm 10.05 mm 1.8 mm Reel