6.8 mm Bridge Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Shindengen Bridge Rectifiers VRM=800 IFSM=30 165In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 1N 800 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB80
Shindengen Bridge Rectifiers VRM=600 IFSM=30 29In Stock
350Expected 04/12/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad 1N 600 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB60 Tube
Shindengen Bridge Rectifiers 1.5 Amp 600 Volt 30In Stock
1,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad 1NA 840 mA 800 V 1.05 V 60 A - 55 C + 150 C 6.8 mm 6.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=600 IFSM=30 995In Stock
2,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad 1N 600 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB60 Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=600 IFSM=30 141In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 1N 600 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB60 Tube
Shindengen Bridge Rectifiers 1.5 Amp 800 Volt 368In Stock
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad 1NA 840 mA 800 V 1.05 V 60 A - 55 C + 150 C 6.8 mm 6.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=800 IFSM=30
1,000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad 1N 800 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB80 Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=800 IFSM=30 Non-Stocked
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad 1N 800 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB80
Shindengen Bridge Rectifiers 1.0 Amp 800 Volt Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad 1NA 800 V 1.05 V 50 A + 150 C 6.8 mm 6.5 mm 2.5 mm Reel, Cut Tape, MouseReel