8.5 mm Bridge Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
onsemi Bridge Rectifiers 1.5A Bridge 37,958In Stock
Cut Tape
$1.05
$0.497
$0.407
$0.339
$0.29
Reel
$0.247
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C 2,931In Stock
$0.77
$0.596
$0.53
$0.513
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 80 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B40 Tube
onsemi Bridge Rectifiers 1.5A Bridge 37,227In Stock
Cut Tape
$1.10
$0.511
$0.44
$0.339
$0.284
Reel
$0.262
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 16,115In Stock
Cut Tape
$1.06
$0.487
$0.414
$0.332
$0.284
Reel
$0.248
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 29,999In Stock
Cut Tape
$1.11
$0.516
$0.447
$0.353
$0.302
Reel
$0.265
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 17,947In Stock
Cut Tape
$1.08
$0.497
$0.412
$0.339
$0.288
Reel
$0.263
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 31,025In Stock
Cut Tape
$1.02
$0.47
$0.411
$0.32
$0.257
Reel
$0.239
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C 183In Stock
3,600Expected 30/10/2026
$0.53
$0.317
$0.284
$0.185
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 250 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B125 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 600V, 1A, 150C 784In Stock
$0.48
$0.371
$0.222
$0.219
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 600 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B250 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 600V, 1A, 150C 2,903In Stock
$0.84
$0.66
$0.395
$0.391
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 600 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B250 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 800V, 1A, 150C 527In Stock
$0.51
$0.393
$0.235
$0.232
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 800 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B380 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C 127In Stock
1,000Expected 16/10/2026
$0.46
$0.359
$0.215
$0.212
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 80 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B40 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 160V, 1A, 150C 272In Stock
$0.53
$0.315
$0.283
$0.209
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 160 V 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B80 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 1000V, 1A, 150C
1,000Expected 05/03/2027
$0.52
$0.403
$0.241
$0.239
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 1 kV 1.1 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B500 Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
$0.253
Min.: 50
Mult.: 50
Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.5 mm 8 mm 2.5 mm LGDI-10H Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C Non-Stocked Lead-Time 18 Weeks
$0.81
$0.535
$0.308
$0.306
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 250 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B125 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 800V, 1A, 150C Non-Stocked Lead-Time 18 Weeks
$0.89
$0.59
$0.339
$0.337
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 800 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B380 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 160V, 1A, 150C Non-Stocked Lead-Time 18 Weeks
$0.77
$0.509
$0.292
$0.291
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 160 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B80 Tube