28 dBm RF Amplifier

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier 0.01 to 12GHz Amplifier with bypass swit 478In Stock
Min.: 1
Mult.: 1
Max.: 50

10 MHz to 14 GHz 5 V 110 mA 4.6 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 30.7 dBm - 40 C + 85 C ADL8113 Cut Tape
Analog Devices RF Amplifier 0.01 to 30 GHz Amplifier 324In Stock
Min.: 1
Mult.: 1

10 MHz to 8 GHz 8.5 V 90 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 23.5 dBm - 40 C + 85 C 584-ADL8112 Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 1,976In Stock
Min.: 1
Mult.: 1
: 2,500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Analog Devices RF Amplifier 20 to 54 GHz PA
6In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Cut Tape
Analog Devices RF Amplifier Distributed amp 83In Stock
Min.: 1
Mult.: 1

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 203In Stock
Min.: 1
Mult.: 1

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm

2 MHz to 500 MHz 600 mA 16 dB 11 dB Power Amplifiers Screw 28 dBm 38 dBm - 20 C + 60 C ZHL Bulk
Analog Devices RF Amplifier 28 dBm P1dB, 15 dB gain
3In Stock
Min.: 1
Mult.: 1

18 GHz to 44 GHz 5 V 700 mA 15 dB 11 dB Power Amplifiers SMD/SMT LCC-16 GaAs 28 dBm 38 dBm - 40 C + 85 C ADPA7002 Cut Tape
Qorvo RF Amplifier 1.2GHz, 34dB Push-Pull MMIC 80In Stock
Min.: 1
Mult.: 1
: 2,500

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 48 dBm - 40 C + 100 C QPB8858 Reel, Cut Tape
Qorvo RF Amplifier 28dB 1GHz Power Doubler 108In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel, Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Power Amplifier
75Expected 17/09/2026
Min.: 1
Mult.: 1

0 Hz to 20 GHz 10 V 400 mA 12.5 dB 3 dB Power Amplifiers SMD/SMT GaAs 28 dBm 39 dBm - 40 C + 85 C CMD249 Reel
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with SMA Input, SMA Output and 26 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 11 V to 15 V 450 mA 26 dB Power Amplifiers GaAs 28 dBm 36 dBm Bag
Analog Devices RF Amplifier 0.01 to 30 GHz Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

10 MHz to 8 GHz 8.5 V 90 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 23.5 dBm - 40 C + 85 C ADL8112 Reel
Analog Devices RF Amplifier 28 dBm P1dB, 15 dB gain
Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 100
: 100

18 GHz to 44 GHz 5 V 700 mA 15 dB 11 dB Power Amplifiers SMD/SMT LCC-16 GaAs 28 dBm 38 dBm - 40 C + 85 C ADPA7002 Reel
Analog Devices RF Amplifier 20 to 54 GHz PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Reel
Analog Devices RF Amplifier Distributed amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Reel
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Reel
Analog Devices RF Amplifier Amplifiers-Sample Pack Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 2

200 MHz to 22 GHz 10 V 350 mA 14 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 28 dBm 41 dBm - 55 C + 85 C HMC907 Gel Pack
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

47 MHz to 1.218 GHz 24 V 290 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs 28 dBm 49.3 dBm - 40 C + 100 C QPA4428 Reel
Qorvo RF Amplifier 1.2GHz, 34dB Push-Pull MMIC Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 48 dBm - 40 C + 100 C QPB8858 Reel
Qorvo RF Amplifier 28dB 1GHz Power Doubler Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel
Qorvo RF Amplifier .7-.96GHz PAE 27% Gain 32 dB Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

700 MHz to 1 GHz 5 V 380 mA 32 dB 4 dB Power Amplifiers SMD/SMT Si 28 dBm 35 dBm - 40 C + 85 C TQP9309 Reel