PCP-3 Bipolar Transistors - BJT

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging

onsemi Bipolar Transistors - BJT BIP NPN 0.7A 160V 31,556In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 700 mA 160 V 180 V 6 V 120 mV 500 mW 120 MHz + 150 C 2SC3648 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 4A 50V 7,285In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 4 A 50 V 100 V 6 V 150 mV 3.5 W 400 MHz + 150 C 2SC5566 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 1.5A 160V 23,871In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 1.5 A 160 V 180 V 6 V 130 mV 500 mW 120 MHz + 150 C 2SC3649 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 50V 3,967In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 50 V 60 V 6 V 150 mV 500 mW 150 MHz + 150 C 2SD1623 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT HIGH-CURRENT SWITCHING 6,222In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 3 A 50 V 60 V 6 V 190 mV 500 mW 150 MHz + 150 C 2SD1624 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 1A 100V 4,751In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 1 A 100 V 120 V 6 V 100 mV 500 mW 120 MHz + 150 C 2SC3646 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 0.7A 160V 11,047In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 700 mA 160 V 180 V 6 V 120 mV 500 mW 120 MHz + 150 C 2SC3648 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 50V 12,977In Stock
19,000Expected 17/07/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 50 V 100 V 6 V 135 mV 3.5 W 420 MHz + 150 C 2SC5994 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT Bipolar Transistor, -100V, -1A, Low VCE(sat), (PNP)NPN Single PCP hFE =200 - 400 1,129In Stock
4,000Expected 04/08/2026
Min.: 1
Mult.: 1
Max.: 560
: 1,000

Si SMD/SMT PCP-3 PNP Single 2 A 100 V 120 V 6 V 200 mV 500 mW 120 MHz + 150 C 2SA1416 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP PNP 2A 100V 848In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 PNP Single 3 A 100 V 120 V 6 V 220 mV 500 mW 120 MHz + 150 C 2SA1417 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP PNP 4A 50V 312In Stock
1,000Expected 04/08/2026
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 PNP Single 7 A 50 V 50 V 6 V 200 mV 3.5 W 360 MHz + 150 C 2SA2013 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP PNP 2A 50V 248In Stock
2,000Expected 26/06/2026
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 PNP Single 2 A 50 V 50 V 6 V 200 mV 3.5 W 420 MHz + 150 C 2SA2153 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 100V 1,683In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 100 V 120 V 6 V 130 mV 1.5 W 120 MHz + 150 C 2SC3647 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 100V 1,407In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 100 V 120 V 6 V 130 mV 1.5 W 120 MHz + 150 C 2SC3647 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT HIGH-CURRENT SWITCHING 139In Stock
2,000Expected 07/08/2026
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 3 A 50 V 100 V 6 V 100 mV 3.5 W 380 MHz + 150 C 2SC5964 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 50V 1,388In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 50 V 60 V 6 V 150 mV 500 mW 150 MHz + 150 C 2SD1623 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 5A 20V 2,440In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 5 A 20 V 60 V 6 V 500 mV 500 mW 120 MHz + 150 C 2SD1628 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 2A 100V
83,800On Order
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 NPN Single 2 A 100 V 120 V 6.5 V 100 mV 3.5 W 300 MHz + 150 C 2SC6096 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT Bipolar Transistor, -100V, -1A, Low VCE(sat), (PNP)NPN Single PCP hFE =140 - 280
6,975Expected 25/08/2026
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT PCP-3 PNP Single 2 A 100 V 120 V 6 V 200 mV 500 mW 120 MHz + 150 C 2SA1416 Reel, Cut Tape, MouseReel