2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 5,708In Stock
Min.: 1
Mult.: 1
: 3,000

22 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 14 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 3,520In Stock
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 4.3Vz(V) Min 3,684In Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 15 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 8.2Vz(V) Min 2,065In Stock
Min.: 1
Mult.: 1
: 3,000

8.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 13.3-15V 20mA SOD-128; PMDTM 5,245In Stock
Min.: 1
Mult.: 1
: 3,000

13 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 10 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 14.7-16.5V 20mA SOD-128; PMDTM 853In Stock
3,000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3,000

15 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 10 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 16.2-18.3V 20mA SOD-128; PMDTM 4,379In Stock
Min.: 1
Mult.: 1
: 3,000

16 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 12 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 2.4-2.7V 40mA SOD-128; PMDTM 346In Stock
3,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3,000

2.4 V SMD/SMT SOD-128-2 1 W 6 % 200 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 22-24.5V 10mA SOD-128; PMDTM 3,515In Stock
Min.: 1
Mult.: 1
: 3,000

22 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 14 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 3.6-4V 40mA SOD-128; PMDTM 555In Stock
3,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3,000

3.6 V SMD/SMT SOD-128-2 1 W 6 % 60 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 30-34V 10mA SOD-128; PMDTM 2,262In Stock
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 33-37V 10mA SOD-128; PMDTM 6,294In Stock
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 4.3-4.8V 40mA SOD-128; PMDTM 2,966In Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 15 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 1,034In Stock
Min.: 1
Mult.: 1
: 3,000

11 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 18Vz(V) Min 2,710In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

18 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 12 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener Diode 2.2V 1000mW Surface Mount 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 V SMD/SMT SOD-128-2 1 W 200 uA 20 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes Zener Diode 2.7V 1000mW Surface Mount 3,829In Stock
Min.: 1
Mult.: 1
: 3,000

2.7 V SMD/SMT SOD-128-2 1 W 200 uA 15 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 24Vz(V) Min 2,108In Stock
3,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener Diode 3.0V 1000mW Surface Mount 5,443In Stock
Min.: 1
Mult.: 1
: 3,000

3 V SMD/SMT SOD-128-2 1 W 100 uA 15 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes Zener Diode 3.3V 1000mW Surface Mount 981In Stock
3,000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3,000

3.3 V SMD/SMT SOD-128-2 1 W 80 uA 15 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 3.9Vz(V) Min 4,972In Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOD-128-2 1 W 6 % 40 uA 15 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 30Vz(V) Min 3,670In Stock
6,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 36Vz(V) Min 1,524In Stock
3,000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3,000
36 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 20 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 4.7Vz(V) Min 1,940In Stock
3,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3,000

4.7 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 10 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 5.1Vz(V) Min 2,144In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000
5.1 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 8 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel