Transil Transient Voltage Suppression Diodes - TVS

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.8V Bidirect 7,074In Stock
Cut Tape
$1.78
$1.16
$0.947
$0.846
Reel
$0.496
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 4,071In Stock
Cut Tape
$1.68
$1.10
$0.897
$0.767
Reel
$0.485
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 6,806In Stock
Cut Tape
$1.11
$0.619
$0.498
$0.384
Reel
$0.273
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7,077In Stock
Cut Tape
$1.05
$0.483
$0.427
$0.329
Reel
$0.22
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4,990In Stock
Cut Tape
$1.93
$1.23
$0.922
$0.841
Reel
$0.497
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 10V Bidirect 15,239In Stock
Cut Tape
$0.67
$0.304
$0.267
$0.202
Reel
$0.141
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Bidirect 14,545In Stock
Cut Tape
$0.67
$0.299
$0.219
$0.169
Reel
$0.124
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Bidirect 15,854In Stock
Cut Tape
$0.62
$0.328
$0.26
$0.205
Reel
$0.155
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 14,122In Stock
Cut Tape
$1.18
$0.545
$0.483
$0.373
Reel
$0.303
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMC (DO-214AB) 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 70 V TVS 1,454In Stock
Cut Tape
$2.49
$2.10
$1.61
$1.32
Reel
$0.717
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 1,775In Stock
Cut Tape
$2.14
$1.37
$1.10
$0.912
Reel
$0.589
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2,374In Stock
Cut Tape
$1.82
$1.16
$0.866
$0.773
Reel
$0.484
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2,392In Stock
Cut Tape
$1.47
$0.993
$0.876
$0.719
Reel
$0.478
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 40 V TVS in SMC 1,960In Stock
Cut Tape
$1.78
$1.27
$1.06
$0.893
Reel
$0.618
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 5,424In Stock
Cut Tape
$0.90
$0.41
$0.356
$0.277
Reel
$0.179
$0.176
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Unidirect 7,966In Stock
Cut Tape
$0.61
$0.336
$0.269
$0.213
Reel
$0.161
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect 3,586In Stock
Cut Tape
$1.26
$0.574
$0.442
$0.352
Reel
$0.303
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect 2,943In Stock
Cut Tape
$1.26
$0.586
$0.52
$0.403
Reel
$0.322
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMC (DO-214AB) 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 5,457In Stock
Cut Tape
$1.14
$0.527
$0.466
$0.36
Reel
$0.248
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4,815In Stock
Cut Tape
$1.28
$0.799
$0.525
$0.385
Reel
$0.266
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3,910In Stock
Cut Tape
$1.39
$0.872
$0.649
$0.576
Reel
$0.335
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 12 V SMD/SMT 23.5 V 13.3 V SMA (DO-214AC) 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3,200In Stock
Cut Tape
$1.39
$0.872
$0.649
$0.576
Reel
$0.335
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 40 V SMD/SMT 73.6 V 44.4 V SMA (DO-214AC) 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 13V Bidirect 11,902In Stock
Cut Tape
$0.67
$0.304
$0.267
$0.202
Reel
$0.127
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Unidirect 8,652In Stock
Cut Tape
$0.69
$0.315
$0.275
$0.21
Reel
$0.149
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Bidirect 9,336In Stock
Cut Tape
$0.73
$0.328
$0.289
$0.219
Reel
$0.172
$0.149
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel