0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZX585-C11/SOD523/SC-79 817In Stock
6,000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3,000

11 V SMD/SMT SOD-523-2 300 mW 5 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C36/SOD523/SC-79 222In Stock
51,000On Order
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 90 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C3V9/SOD523/SC-79 97In Stock
100,000On Order
Min.: 1
Mult.: 1
: 10,000

3.9 V SMD/SMT SOD-523-2 300 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C68/SOD523/SC-79 8,275In Stock
Min.: 1
Mult.: 1
: 3,000

68 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 240 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C7V5/SOD523/SC-79 2,089In Stock
27,000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3,000

7.5 V SMD/SMT SOD-523-2 300 mW 5 % 1 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 7,736In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

10 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 3,719In Stock
Min.: 1
Mult.: 1
: 8,000

11 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 12V 200mW 4,392In Stock
93,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

12 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z12V
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 617In Stock
56,000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

12 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 20V 200mW 468In Stock
24,000Expected 20/08/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

20 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z20V
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 22,367In Stock
Min.: 1
Mult.: 1
: 8,000

20 V SMD/SMT SOD-523-2 500 mW 50 nA 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 24V 200mW 985In Stock
12,000Expected 19/02/2027
Min.: 1
Mult.: 1
: 3,000

24.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 70 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z24V
onsemi Zener Diodes 27V 200mW 17,423In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

27 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z27V
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 332In Stock
16,000Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

2.7 V SMD/SMT SOD-523-2 500 mW 20 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 33V 200mW 104In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

33 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z33V
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 516In Stock
16,000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

3.6 V SMD/SMT SOD-523-2 500 mW 5 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 3.9V 200mW 2,522In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

3.9 V SMD/SMT SOD-523-2 200 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z3V9
onsemi Zener Diodes LOW IZ REG .5W 7,894In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 V SMD/SMT SOD-523-2 500 mW 5 % 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 291In Stock
51,000Expected 03/11/2027
Min.: 1
Mult.: 1
Max.: 3,400
: 3,000

3.6 V SMD/SMT SOD-523-2 500 mW 5 % 7.5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 4,345In Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOD-523-2 500 mW 5 % 5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 8,561In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 5,143In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOD-523-2 500 mW 1 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 47V 200mW 25,359In Stock
30,000Expected 21/05/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z47V
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 21,747In Stock
Min.: 1
Mult.: 1
: 8,000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 4.7V 200mW 29,148In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4.7 V SMD/SMT SOD-523 500 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z4V7S