Transil Transient Voltage Suppression Diodes - TVS

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 170 V TVS 2,063In Stock
Cut Tape
$2.02
$1.29
$0.968
$0.865
Reel
$0.557
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2,306In Stock
Cut Tape
$1.99
$1.25
$1.01
$0.836
Reel
$0.506
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 40 V TVS in SMC 1,716In Stock
Cut Tape
$1.86
$1.35
$1.02
$0.849
Reel
$0.59
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Bi 2,381In Stock
Cut Tape
$1.66
$1.09
$0.903
$0.783
Reel
$0.467
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 13 V TVS in SMC 2,070In Stock
Cut Tape
$2.19
$1.32
$1.10
$0.944
Reel
$0.607
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 2,115In Stock
Cut Tape
$1.77
$1.14
$0.942
$0.843
Reel
$0.579
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 6.5 V TVS in SMC 1,955In Stock
Cut Tape
$1.91
$1.30
$1.06
$0.915
Reel
$0.618
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 3,995In Stock
Cut Tape
$1.23
$0.71
$0.605
$0.492
Reel
$0.308
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 40 V SMD/SMT 73.6 V 44.4 V SMA (DO-214AC) 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Bidirect 9,423In Stock
Cut Tape
$0.75
$0.341
$0.301
$0.228
Reel
$0.15
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL PROTECTION 8,035In Stock
Cut Tape
$0.62
$0.341
$0.272
$0.215
Reel
$0.161
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV Uni 1,792In Stock
Cut Tape
$1.86
$1.26
$1.04
$0.891
Reel
$0.565
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 188V Bidirect 3,792In Stock
Cut Tape
$1.37
$0.86
$0.639
$0.568
Reel
$0.354
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect 3,256In Stock
Cut Tape
$1.38
$0.868
$0.645
$0.55
Reel
$0.336
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 2,495In Stock
Cut Tape
$1.79
$1.17
$0.962
$0.839
Reel
$0.526
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 4,461In Stock
Cut Tape
$1.44
$0.897
$0.589
$0.433
Reel
$0.361
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 3,729In Stock
Cut Tape
$1.27
$0.815
$0.605
$0.513
Reel
$0.308
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMA (DO-214AC) 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 154V Unidirect 8,132In Stock
Cut Tape
$0.59
$0.328
$0.262
$0.208
Reel
$0.163
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMB (DO-214AA) 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Unidirect 8,170In Stock
Cut Tape
$0.78
$0.352
$0.31
$0.236
Reel
$0.169
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 7,835In Stock
Cut Tape
$0.62
$0.328
$0.254
$0.199
$0.173
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV BI 2,439In Stock
Cut Tape
$2.23
$1.43
$1.14
$0.95
Reel
$0.607
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 1,790In Stock
Cut Tape
$1.55
$1.06
$0.935
$0.766
Reel
$0.51
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 8.5 V TVS in SMC 2,290In Stock
Cut Tape
$1.81
$1.27
$0.905
$0.803
Reel
$0.574
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4,435In Stock
Cut Tape
$1.30
$0.815
$0.605
$0.537
Reel
$0.308
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMA (DO-214AC) 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 170V Unidirect 9,777In Stock
Cut Tape
$0.66
$0.297
$0.254
$0.197
Reel
$0.139
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Unidirect 10,290In Stock
Cut Tape
$0.77
$0.432
$0.309
$0.23
Reel
$0.106
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel