MBR1645CT-BP

Micro Commercial Components (MCC)
833-MBR1645CT-BP
MBR1645CT-BP

Mfr.:

Description:
Schottky Diodes & Rectifiers 16A SCHOTTKY RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.335 $1,675.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
TO-220AB
Si
16 A
45 V
700 mV
100 uA
MBR1645CT
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MBRxxHE3 Automotive Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRxxHE3 Automotive Schottky Barrier Rectifiers (SBRs) are designed for high-power, small area, and high surge forward current requirements. These Schottky rectifiers are available in a TO-277 package, allowing current capacities up to 15A, blocking voltages from 45V to 200V and small reverse currents of 10µA at 25°C. The Micro Commercial Components MBRxxHE3 SBRs are ideal for low power - high-efficiency applications in automotive environments, reverse battery protection, DC-DC blocking/conducting element on switching power supplies, freewheeling applications, and ORing bus voltages.