MCACL2D5N06YL-TP

Micro Commercial Components (MCC)
833-MCACL2D5N06YL-TP
MCACL2D5N06YL-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN5060

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,453

Stock:
4,453 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.89 $1.89
$1.17 $11.70
$0.842 $84.20
$0.688 $344.00
$0.646 $646.00
Full Reel (Order in multiples of 5000)
$0.603 $3,015.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
140 A
2.5 mOhms
- 20 V, 20 V
2.5 V
71 nC
- 55 C
+ 150 C
114 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 47 ns
Series: MCACL2D5N06YL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MCACLx Power MOSFETs

Micro Commercial Components (MCC) MCACLx Power MOSFETs are AEC-Q101 qualified MOSFETs optimized for high current output and feature 0.8mΩ low RDS(ON). These MOSFETs enhance power management and ramp-up efficiency with minimal losses. The MCACLx power MOSFETs are developed using the split gate trench mosfet technology and offer fast switching and soft recovery. These MOSFETs feature low switching loss and excellent stability and uniformity. The MCACLx power MOSFETs operate within the -55°C to 175°C temperature range and are halogen-free and Lead-free. The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs. These MOSFETs are used in automotive, industrial, and renewable energy applications.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.