MCG40N10YHE3-TP

Micro Commercial Components (MCC)
833-MCG40N10YHE3-TP
MCG40N10YHE3-TP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,252

Stock:
4,252 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$0.821 $8.21
$0.544 $54.40
$0.447 $223.50
$0.386 $386.00
$0.354 $885.00
Full Reel (Order in multiples of 5000)
$0.336 $1,680.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
100 V
40 A
17 mOhms
- 20 V, 20 V
1.8 V
16 nC
- 55 C
+ 150 C
43 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: MCG40N10Y
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

AEC-Q101 40V-100V Trench MOSFETs

Micro Commercial Components (MCC) AEC-Q101 40V-100V Trench MOSFETs are N-channel and P-channel power MOSFETs that are PPAP capable. These Trench MOSFETs come in trench and split-gate trench MOSFET technologies that provide flexibility. The trench and split gate MOSFETs support high-voltage, including auto power supplies, DC-DC converters, and electric field distribution. These MOSFETs feature Low RDS(on) to minimize conduction losses, and low capacitance reduces driver loss. The AEC-Q101 qualified MOSFETs are halogen-free, RoHS compliant, and meet UL 94V-0 flammability rating. These MOSFETs are ideal for battery charging, Battery Management Systems (BMS), automotive lighting, Electric Power Steering (EPS), DC-DC converters, high voltage protection, and motor controls.