SICW025N120H-BP

Micro Commercial Components (MCC)
833-SICW025N120H-BP
SICW025N120H-BP

Mfr.:

Description:
SiC MOSFETs SiC MOSFET,TO-247AB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.04 $17.04
$12.09 $120.90
$10.52 $1,052.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247AB-3
N-Channel
1 Channel
1.2 kV
86 A
45 mOhms
- 10 V, + 25 V
3 V
305 nC
- 55 C
+ 175 C
375 W
Enhancement
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 18.6 S
Packaging: Bulk
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 55 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 31 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

SICW0x 1200V SiC N-Channel MOSFETs

Micro Commercial Components (MCC) SICW0x 1200V SiC N-Channel MOSFETs amplify performance in versatile TO-247-4, TO-247-4L and TO-247AB packages. These MOSFETs feature high switching speed with low gate charge, design flexibility and reliability. The SICW0x 1200V SiC MOSFETs include a 21mΩ to 120mΩ typical wide on-resistance range and reliable performance. These SiC MOSFETs deliver superior thermal properties and a fast intrinsic diode to ensure smooth, efficient operation in challenging conditions. The SICW0x SiC MOSFETs  are available in 3-pin and 4-pin (Kelvin source) configurations. Typical applications include motor drives, welding equipment, power supplies, renewable energy systems, charging infrastructure, cloud systems and Uninterruptible Power Supply (UPS).