SQJ500AEPT1BE3 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay / Siliconix MOSFETs N and P CH 40V (D-S) 42,081In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel, P-Channel 2 Channel 40 V 30 A 9.2 mOhms, 27 mOhms - 20 V, 20 V 2.5 V 25.5 nC, 30.2 nC - 55 C + 175 C 48 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N and P Channel 40V AEC-Q101 Qualified 61,146In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel, P-Channel 2 Channel 40 V 30 A 7.7 mOhms, 22 mOhms - 20 V, 20 V 2.5 V 38.3 nC, 45 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel