TPHR9003NL1,LQ

Toshiba
757-TPHR9003NL1LQ
TPHR9003NL1,LQ

Mfr.:

Description:
MOSFETs UMOS8 SOP-ADV(N) RDSon=0.9mohm(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,966

Stock:
2,966 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$1.52 $15.20
$1.03 $103.00
$0.845 $422.50
$0.80 $800.00
Full Reel (Order in multiples of 5000)
$0.732 $3,660.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
320 A
770 uOhms
- 20 V, 20 V
2.3 V
74 nC
+ 150 C
170 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 9.6 ns
Series: U-MOSVIII-H
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: TPHR9003NL1,LQ(M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.