S Series Current Regulator Diodes

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec Current Regulator Diodes 100V .30mA 12,186In Stock
Min.: 1
Mult.: 1
: 3,000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 4.5mA 134,674In Stock
Min.: 1
Mult.: 1
: 3,000

4.5 mA 3.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1mA 2,837In Stock
33,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3,000

1 mA 1.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 15mA 3,990In Stock
Min.: 1
Mult.: 1
: 3,000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 3.5mA 6,682In Stock
24,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3,000

3.5 mA 3.2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 5.6mA 3,539In Stock
36,000On Order
Min.: 1
Mult.: 1
: 3,000

5.6 mA 4.5 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .10mA 1,880In Stock
Min.: 1
Mult.: 1
: 3,000

100 uA 500 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 12mA 253In Stock
12,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,000

12 mA 3.8 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1.5mA 1,856In Stock
39,000On Order
Min.: 1
Mult.: 1
: 3,000

1.5 mA 2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 18mA 1,164In Stock
3,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,000

18 mA 4.6 V 40 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2mA 58In Stock
15,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3,000

2 mA 2.3 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2.7mA 218In Stock
15,000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3,000

2.7 mA 2.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA
29,535On Order
Min.: 1
Mult.: 1
: 3,000

8.2 mA 3.1 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 10mA
10,218Expected 02/09/2026
Min.: 1
Mult.: 1
: 3,000

10 mA 3.5 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .50mA
9,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3,000

500 uA 1.1 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .70mA
17,386Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,000

700 uA 1.4 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel