TSM Series MOSFETs

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET 8,207In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 54 A 11 mOhms - 20 V, 20 V 1 V 23 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 121A, Single N-Channel Power MOSFET 3,886In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 121 A 3.3 mOhms - 20 V, 20 V 2 V 77 nC - 55 C + 175 C 107 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 60V, 28A, Single N-Channel Power MOSFET 7,491In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN-56-8 N-Channel 1 Channel 60 V 28 A 28 mOhms - 20 V, 20 V 1 V 18 nC - 55 C + 175 C 56 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 30V, 124A, Single N-Channel Power MOSFET 1,666In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN-56-8 N-Channel 1 Channel 30 V 124 A 3.6 mOhms - 20 V, 20 V 1.2 V 50 nC - 55 C + 150 C 83 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 60V, 35A, Single N-Channel Power MOSFET 448In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 60 V 35 A 22 mOhms - 20 V, 20 V 2 V 23 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 161A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 24 Weeks
Min.: 30,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 161 A 2.5 mOhms - 20 V, 20 V 2 V 113 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 40V, 161A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 161 A 2.5 mOhms - 20 V, 20 V 1 V 112 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 40V, 121A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 121 A 3.3 mOhms - 20 V, 20 V 1 V 79 nC - 55 C + 175 C 107 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 60V, 104A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 26 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 60 V 104 A 5 mOhms - 20 V, 20 V 2 V 104 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 60V, 107A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 60 V 107 A 4.8 mOhms - 20 V, 20 V 1 V 105 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 75A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 75 A 7 mOhms - 20 V, 20 V 2 V 40 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 75A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 75 A 7 mOhms - 20 V, 20 V 1 V 39 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 40V, 54A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 54 A 11 mOhms - 20 V, 20 V 2 V 23 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 60V, 51A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 60 V 51 A 13 mOhms - 20 V, 20 V 2 V 36 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 60V, 51A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 90,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 60 V 51 A 13 mOhms - 20 V, 20 V 1 V 37 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 40V, 41A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 41 A 15 mOhms - 20 V, 20 V 2 V 19 nC - 55 C + 175 C 56 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor MOSFETs 40V, 41A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 40 V 41 A 15 mOhms - 20 V, 20 V 1 V 18 nC - 55 C + 175 C 56 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 60V, 35A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 60 V 35 A 22 mOhms - 20 V, 20 V 1 V 23 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 Reel
Taiwan Semiconductor MOSFETs 60V, 27A, Single N-Channel Power MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT PDFN56-8 N-Channel 1 Channel 60 V 27 A 30 mOhms - 20 V, 20 V 2.5 V 18 nC - 55 C + 175 C 56 W Enhancement AEC-Q101 Reel