ZMX-10G+

Mini-Circuits
139-ZMX-10G
ZMX-10G+

Mfr.:

Description:
RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.7 GHz to 10 GHz
8.5 dB
3.7 GHz to 10 GHz
0 Hz to 2 GHz
+ 100 C
- 55 C
SMD/SMT
BU413
Brand: Mini-Circuits
Packaging: Tray
Product Type: RF Mixer
Series: ZMX
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
8525602000
ECCN:
EAR99

ZMX Frequency Mixer

Mini-Circuits ZMX Frequency Mixer features a 3700MHz to 10,000MHz frequency range, 5dB typical conversion loss, and 30dB typical L-R isolation rating. This mixer has a wide operating temperature range of -55°C to +100°C, 50mW RF power, and 40mA IF current. Mini-Circuits ZMX Frequency Mixer is suitable for instrumentation, defense and federal communications, SATCOM, and super-high frequency (SHF) applications.