STMicroelectronics LF347 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Wideband JFET 4,276In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V - 18 V 10.8 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Wideband JFET 44In Stock
10,000Expected 17/03/2027
Min.: 1
Mult.: 1

4 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V - 18 V 2 mA 60 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Tube