STMicroelectronics LM358 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 19,672In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power DUAL OP 100 dB 1.1MHz 20nA 26,045In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 5,761In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 14,339In Stock
27,500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 8,862In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES 4,520In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 1 mV 20 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100