Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output
+1 image
LMV321ILT
STMicroelectronics
1:
$0.55
57,349 In Stock
Mouser Part No
511-LMV321ILT
STMicroelectronics
Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output
57,349 In Stock
1
$0.55
10
$0.384
25
$0.344
100
$0.299
250
View
3,000
$0.218
250
$0.278
500
$0.265
1,000
$0.254
3,000
$0.218
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
46 mA
95 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP Rail to Rail 2.7 to 6V 1MHz
+1 image
LMV321IYLT
STMicroelectronics
1:
$0.54
7,811 In Stock
Mouser Part No
511-LMV321IYLT
STMicroelectronics
Operational Amplifiers - Op Amps LP Rail to Rail 2.7 to 6V 1MHz
7,811 In Stock
1
$0.54
10
$0.379
25
$0.339
100
$0.295
3,000
$0.236
6,000
View
250
$0.274
500
$0.262
1,000
$0.238
6,000
$0.228
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
46 mA
95 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output
+1 image
LMV321RILT
STMicroelectronics
1:
$0.54
33,162 In Stock
Mouser Part No
511-LMV321RILT
STMicroelectronics
Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output
33,162 In Stock
1
$0.54
10
$0.378
25
$0.338
100
$0.294
250
View
3,000
$0.206
250
$0.274
500
$0.259
1,000
$0.243
3,000
$0.206
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
46 mA
95 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz
+1 image
LMV321RIYLT
STMicroelectronics
1:
$1.22
9,030 In Stock
Mouser Part No
511-LMV321RIYLT
STMicroelectronics
Operational Amplifiers - Op Amps Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz
9,030 In Stock
1
$1.22
10
$0.744
25
$0.625
100
$0.474
3,000
$0.277
6,000
View
250
$0.41
500
$0.36
1,000
$0.323
6,000
$0.242
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
46 mA
95 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
AEC-Q100
Reel, Cut Tape, MouseReel