STMicroelectronics TS274 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 2,756In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 2,497In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 5.5 V/us 5 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 2,927In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 6 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr wide range input offset voltage 1,517In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropwr wide range input offset voltage 1,952In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 5.5 V/us 5 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance
4,980On Order
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 5.5 V/us 5 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel