STMicroelectronics TS982 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth 1,358In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS982 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High output current dual operational amplifier 1,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS982 AEC-Q100 Reel, Cut Tape