STMicroelectronics TSB572 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 5,350In Stock
Cut Tape
$1.50
$1.13
$0.988
$0.877
Reel
$0.726
Min.: 1
Mult.: 1
: 3,000
2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 5,793In Stock
Cut Tape
$1.32
$0.96
$0.87
$0.77
Reel
$0.646
Min.: 1
Mult.: 1
: 2,500
2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 3,435In Stock
Cut Tape
$1.59
$1.16
$1.06
$0.936
Reel
$0.743
Min.: 1
Mult.: 1
: 4,000
2 Channel 2.5 MHz 1 V/us 1.5 mV 30 nA 36 V 4 V 380 uA 10 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 170In Stock
4,000Expected 28/01/2027
Cut Tape
$1.63
$1.20
$1.09
$0.96
Reel
$0.751
Min.: 1
Mult.: 1
: 4,000
2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier Non-Stocked Lead-Time 30 Weeks
Cut Tape
$1.61
$1.17
$1.07
$0.941
Reel
$0.766
Min.: 1
Mult.: 1
: 3,000
2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 AEC-Q100 Reel, Cut Tape, MouseReel