STMicroelectronics TSB611 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 2,649In Stock
3,000Expected 27/05/2027
Cut Tape
$1.09
$0.783
$0.701
$0.616
Reel
$0.505
Min.: 1
Mult.: 1
: 3,000
1 Channel 560 kHz 200 mV/us 1 mV 5 nA 36 V 2.7 V 125 uA 20 mA 85 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB611 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier
2,993Expected 15/12/2026
Cut Tape
$1.46
$1.07
$0.964
$0.739
Reel
$0.52
Min.: 1
Mult.: 1
: 3,000
1 Channel 560 kHz 200 mV/us 1.6 mV 20 nA 36 V 2.7 V 103 uA 70 mA 105 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB611 AEC-Q100 Reel, Cut Tape, MouseReel