Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
+1 image
TSU101RILT
STMicroelectronics
1:
$1.27
3,668 In Stock
Mouser Part No
511-TSU101RILT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
3,668 In Stock
1
$1.27
10
$0.923
25
$0.836
250
$0.74
3,000
$0.538
6,000
View
500
$0.701
1,000
$0.657
6,000
$0.492
Buy
Min.: 1
Mult.: 1
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
TSU101ICT
STMicroelectronics
1:
$1.08
1,159 In Stock
Mouser Part No
511-TSU101ICT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
1,159 In Stock
1
$1.08
10
$0.778
25
$0.703
100
$0.62
3,000
$0.513
6,000
View
250
$0.581
500
$0.557
1,000
$0.538
6,000
$0.492
Buy
Min.: 1
Mult.: 1
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
+1 image
TSU101ILT
STMicroelectronics
1:
$1.33
1,167 In Stock
Mouser Part No
511-TSU101ILT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
1,167 In Stock
1
$1.33
10
$0.967
25
$0.876
100
$0.777
3,000
$0.513
6,000
View
250
$0.729
500
$0.70
1,000
$0.677
6,000
$0.50
Buy
Min.: 1
Mult.: 1
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
TSU101RICT
STMicroelectronics
3,000:
$0.484
Non-Stocked Lead-Time 16 Weeks
Mouser Part No
511-TSU101RICT
STMicroelectronics
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
Non-Stocked Lead-Time 16 Weeks
3,000
$0.484
6,000
$0.473
Buy
Min.: 3,000
Mult.: 3,000
Details
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel