Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IQ2T
STMicroelectronics
1:
$0.94
69,425 In Stock
Mouser Part No
511-TSV7722IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
69,425 In Stock
1
$0.94
10
$0.674
25
$0.608
100
$0.535
3,000
$0.445
6,000
View
250
$0.50
500
$0.479
1,000
$0.462
6,000
$0.421
Buy
Min.: 1
Mult.: 1
Details
2 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
60 dB
7 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7723IST
STMicroelectronics
1:
$0.74
63,909 In Stock
Mouser Part No
511-TSV7723IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
63,909 In Stock
1
$0.74
10
$0.564
25
$0.522
100
$0.475
250
View
4,000
$0.406
250
$0.452
500
$0.439
1,000
$0.421
4,000
$0.406
Buy
Min.: 1
Mult.: 1
Details
2 Channel
22 MHz
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
99 dB
7 nV/sqrt Hz
MiniSO-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp
TSV772IST
STMicroelectronics
1:
$1.35
3,870 In Stock
Mouser Part No
511-TSV772IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp
3,870 In Stock
1
$1.35
10
$0.98
25
$0.887
100
$0.786
4,000
$0.64
8,000
View
250
$0.738
500
$0.709
1,000
$0.685
8,000
$0.62
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
13 V/us
200 uV
2 pA
5.5 V
2 V
1.9 mA
65 mA
120 dB
7 nV/sqrt Hz
MiniSO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp
TSV772IYST
STMicroelectronics
1:
$1.49
1,400 In Stock
Mouser Part No
511-TSV772IYST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp
1,400 In Stock
1
$1.49
10
$1.09
25
$0.989
100
$0.882
4,000
$0.717
8,000
View
250
$0.879
500
$0.793
1,000
$0.767
8,000
$0.684
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
13 V/us
200 uV
2 pA
5.5 V
2 V
1.9 mA
65 mA
120 dB
7 nV/sqrt Hz
MiniSO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IYST
STMicroelectronics
1:
$1.10
14,104 In Stock
Mouser Part No
511-TSV7722IYST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
14,104 In Stock
1
$1.10
10
$0.797
25
$0.72
100
$0.636
4,000
$0.521
8,000
View
250
$0.596
500
$0.571
1,000
$0.551
8,000
$0.505
Buy
Min.: 1
Mult.: 1
Details
2 Channel
21 MHz
11 V/us
50 uV
1.8 pA
5.5 V
1.8 V
1.7 mA
70 mA
73 dB
13 nV sqrt Hz
MiniSO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp
TSV7721IYLT
STMicroelectronics
1:
$0.75
3,489 In Stock
Mouser Part No
511-TSV7721IYLT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp
3,489 In Stock
1
$0.75
10
$0.55
25
$0.50
100
$0.444
3,000
$0.374
6,000
View
250
$0.433
500
$0.414
1,000
$0.394
6,000
$0.365
Buy
Min.: 1
Mult.: 1
Details
1 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
99 dB
7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV772
AEC-Q101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp
+1 image
TSV772IYDT
STMicroelectronics
1:
$1.66
1,429 In Stock
Mouser Part No
511-TSV772IYDT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp
1,429 In Stock
1
$1.66
10
$1.22
25
$1.11
100
$0.987
2,500
$0.713
7,500
View
250
$0.928
500
$0.893
1,000
$0.762
7,500
$0.704
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
13 V/us
200 uV
2 pA
5.5 V
2 V
1.9 mA
65 mA
120 dB
7 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IST
STMicroelectronics
1:
$0.96
23,155 In Stock
Mouser Part No
511-TSV7722IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
23,155 In Stock
1
$0.96
10
$0.69
25
$0.623
100
$0.549
250
View
4,000
$0.401
250
$0.513
500
$0.492
1,000
$0.474
4,000
$0.401
Buy
Min.: 1
Mult.: 1
Details
2 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
60 dB
7 nV/sqrt Hz
MiniSO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp
TSV7721ILT
STMicroelectronics
1:
$0.67
4,408 In Stock
Mouser Part No
511-TSV7721ILT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp
4,408 In Stock
1
$0.67
10
$0.479
25
$0.433
100
$0.38
3,000
$0.316
9,000
View
250
$0.342
1,000
$0.327
9,000
$0.297
18,000
$0.294
Buy
Min.: 1
Mult.: 1
Details
1 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
99 dB
7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IDT
STMicroelectronics
1:
$0.94
3,113 In Stock
Mouser Part No
511-TSV7722IDT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
3,113 In Stock
1
$0.94
10
$0.674
25
$0.608
100
$0.536
2,500
$0.432
7,500
View
250
$0.501
500
$0.48
1,000
$0.453
7,500
$0.42
Buy
Min.: 1
Mult.: 1
Details
2 Channel
22 MHz
11 V/us
250 uV
2 pA
5.5 V
1.8 V
2.2 mA
70 mA
99 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IYDT
STMicroelectronics
1:
$1.19
2,614 In Stock
Mouser Part No
511-TSV7722IYDT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
2,614 In Stock
1
$1.19
10
$0.86
25
$0.778
100
$0.688
2,500
$0.552
7,500
View
250
$0.645
500
$0.619
1,000
$0.585
7,500
$0.53
Buy
Min.: 1
Mult.: 1
Details
2 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
75 dB
7 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp
TSV772IQ2T
STMicroelectronics
1:
$1.24
1,413 In Stock
Mouser Part No
511-TSV772IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp
1,413 In Stock
1
$1.24
10
$0.922
25
$0.835
100
$0.739
3,000
$0.601
6,000
View
250
$0.694
500
$0.666
1,000
$0.643
6,000
$0.589
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
13 V/us
200 uV
2 pA
5.5 V
2 V
1.9 mA
65 mA
120 dB
7 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel