STMicroelectronics TSV774 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 1,317In Stock
Cut Tape
$2.16
$1.63
$1.50
$1.35
Reel
$1.15
Min.: 1
Mult.: 1
: 2,500
4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 1,349In Stock
Cut Tape
$1.82
$1.37
$1.26
$1.14
Reel
$0.976
Min.: 1
Mult.: 1
: 2,500
4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 2,420In Stock
Cut Tape
$2.81
$2.13
$1.96
$1.78
Reel
$1.50
Min.: 1
Mult.: 1
: 4,000
4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 3,670In Stock
Cut Tape
$3.46
$2.63
$2.42
$2.19
Reel
$1.85
Min.: 1
Mult.: 1
: 4,000
4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 AEC-Q100 Reel, Cut Tape, MouseReel