STMicroelectronics TSV781 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30 MHz) low offset (200 V) rail-to-rail 5 V op amp 1,760In Stock
Cut Tape
$1.46
$1.07
$0.962
$0.853
Reel
$0.706
Min.: 1
Mult.: 1
: 3,000
SOT-23-5 TSV781 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30 MHz) low offset (200 uV) rail-to-rail 5V op amp 46In Stock
6,000On Order
Cut Tape
$1.25
$0.90
$0.815
$0.72
Reel
$0.60
Min.: 1
Mult.: 1
: 3,000
1 Channel 30 MHz 20 V/us 50 uV 1 pA 5.5 V 2 V 3.3 mA 60 mA 71 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV781 Reel, Cut Tape, MouseReel