Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz
+1 image
TSV854IYPT
STMicroelectronics
1:
$2.20
2,434 In Stock
Mouser Part No
511-TSV854IYPT
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz
2,434 In Stock
1
$2.20
10
$1.63
25
$1.49
100
$1.33
2,500
$1.13
5,000
View
250
$1.26
500
$1.21
1,000
$1.18
5,000
$1.10
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.3 MHz
700 mV/us
4 mV
110 nA
130 uA
70 mA
68 dB
31 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV854
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz
TSV854IDT
STMicroelectronics
1:
$1.82
1,442 In Stock
Mouser Part No
511-TSV854IDT
STMicroelectronics
Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz
1,442 In Stock
1
$1.82
10
$1.34
25
$1.22
100
$1.09
2,500
$0.862
5,000
View
250
$1.03
500
$0.984
1,000
$0.952
5,000
$0.858
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.3 MHz
700 mV/us
4 mV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV854
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
+1 image
TSV854IQ4T
STMicroelectronics
1:
$1.82
7,223 In Stock
Mouser Part No
511-TSV854IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
7,223 In Stock
1
$1.82
10
$1.34
25
$1.22
100
$1.09
250
View
3,000
$0.952
250
$1.03
500
$0.984
1,000
$0.953
3,000
$0.952
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.3 MHz
700 mV/us
4 mV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV854
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP 1.3MHz 180uA 5V 50nA 2.5 to 5.5V Amp
+1 image
TSV854IPT
STMicroelectronics
2,500:
$0.919
Non-Stocked Lead-Time 16 Weeks
Mouser Part No
511-TSV854IPT
STMicroelectronics
Operational Amplifiers - Op Amps LP 1.3MHz 180uA 5V 50nA 2.5 to 5.5V Amp
Non-Stocked Lead-Time 16 Weeks
2,500
$0.919
5,000
$0.899
Buy
Min.: 2,500
Mult.: 2,500
Details
4 Channel
1.3 MHz
700 mV/us
4 mV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV854
Reel