STMicroelectronics TSX9292 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps 16MHz, rail-to-rail 16V CMOS op-amps 829In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA 1,286In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amps, dual 1,183In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 5 V to 16 V 10 pA Input Bias Current Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 16 MHz 27 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel