Texas Instruments AMC1301 Series Isolation Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVRQ1 4,253In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR 510In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVQ1 427In Stock
1,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWV 401In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301DWVR 207In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-250-mV Input 3-us Delay A 595-AMC1301 A 595-AMC1301DWV
6,301On Order
Min.: 1
Mult.: 1
Reel: 1,000

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel